There are no models available for this part yet.
Overview of SF6L20U-7100 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD9287-100EBZ | Analog Devices | Quad 8-Bit 100Msps LVDS Serial | |
AD9234BCPZRL7-1000 | Analog Devices | 12Bit Dual l.0GSPS ADC JESD204 |
Price & Stock for SF6L20U-7100 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S706200043361
|
Chip1Stop | Diode Switching 200V 6A 3-Pin(3+Tab) FTO-220 Magazine RoHS: Not Compliant pbFree: No | 165 |
|
$7.2400 / $9.1700 | Buy Now |