Part Details for SF67G by Taiwan Semiconductor
Overview of SF67G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF67G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF67G
|
Avnet Americas | 35ns, 6A, 500V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF67G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2014 | Buy Now |
DISTI #
821-SF67G
|
Mouser Electronics | Rectifiers 35ns, 6A, 500V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.2210 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 12 Weeks | 0 |
|
$0.2730 | Buy Now |
Part Details for SF67G
SF67G CAD Models
SF67G Part Data Attributes
|
SF67G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF67G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 500V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF67G
This table gives cross-reference parts and alternative options found for SF67G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF67G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF67G | Rectifier Diode, 1 Phase, 1 Element, 6A, 500V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF67G vs SF67G |
SF67GHR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF67G vs SF67GHR0G |
SF67G-H | Rectifier Diode, 1 Phase, 1 Element, 6A, 500V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF67G vs SF67G-H |
SF67G-AP | Rectifier Diode, | Micro Commercial Components | SF67G vs SF67G-AP |
SF67GR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF67G vs SF67GR0G |
SF67G-TP-HF | Rectifier Diode, | Micro Commercial Components | SF67G vs SF67G-TP-HF |
SF67G-BP | Rectifier Diode, | Micro Commercial Components | SF67G vs SF67G-BP |
SF67GHB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF67G vs SF67GHB0G |
SF67G-AP-HF | Rectifier Diode, | Micro Commercial Components | SF67G vs SF67G-AP-HF |
SF67GX0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF67G vs SF67GX0 |