-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PN JACK STR 50OHM SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7553
|
Newark | Pn Female Bulkhead Connector For .141 Cable/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave SF6545-6003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0100 / $115.3700 | Buy Now |
DISTI #
SF6545-6003-ND
|
DigiKey | CONN PN JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bag |
25 In Stock |
|
$122.4322 / $143.5400 | Buy Now |
DISTI #
ASVSF6545-6003
|
Heilind Electronics | PN FEMALE BULKHEAD CONN FOR .141 CABLE | Americas - 6 in Stock |
|
$93.1680 / $127.1590 | Buy Now |
|
Onlinecomponents.com | PN Female Bulkhead Connector for .141 Cable RoHS: Compliant | 0 |
|
$102.4100 / $194.0700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$84.0560 | Buy Now | |
|
Quest Components | 16 |
|
$85.7371 / $100.8672 | Buy Now | |
DISTI #
ASVSF6545-6003
|
Interstate Connecting Components | PN FEMALE BULKHEAD CONN FOR .141 CABLE | 18 |
|
$93.1680 / $127.1590 | Buy Now |
DISTI #
SF6545-6003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF6545-6003
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF6545-6003
Amphenol SV Microwave
CONN PN JACK STR 50OHM SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |