Part Details for SF65 by Sensitron Semiconductors
Overview of SF65 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF65
SF65 CAD Models
SF65 Part Data Attributes
|
SF65
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SF65
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-201AD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF65
This table gives cross-reference parts and alternative options found for SF65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF65-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | SF65 vs SF65-AP-HF |
SF65 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | SF65 vs SF65 |
SF65 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, | HY Electronic Corp | SF65 vs SF65 |
SF65-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | SF65 vs SF65-BP-HF |
SF65-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | SF65 vs SF65-TP-HF |
SF65-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF65 vs SF65-TP |
SF65 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-201AD, | Suzhou Good-Ark Electronics Co Ltd | SF65 vs SF65 |
SF65-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF65 vs SF65-T3 |
SF65-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF65 vs SF65-BP |