Part Details for SF64FQYFA-U1000-3 by Delkin Devices
Results Overview of SF64FQYFA-U1000-3 by Delkin Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF64FQYFA-U1000-3 Information
SF64FQYFA-U1000-3 by Delkin Devices is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SF64FQYFA-U1000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2491
|
Newark | 64Gb 3D Sd Card (-25C - +85C) Smart |Delkin Devices SF64FQYFA-U1000-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6900 / $36.3100 | Buy Now |
DISTI #
SF64FQYFA-U1000-3
|
Avnet Americas | SECURE DIGITAL, UTILITY, SD 3.0, 64GB, -25 TO 85 C OPERATING TEMP - Trays (Alt: SF64FQYFA-U1000-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$32.3820 / $37.0080 | Buy Now |
Part Details for SF64FQYFA-U1000-3
SF64FQYFA-U1000-3 CAD Models
SF64FQYFA-U1000-3 Part Data Attributes
|
SF64FQYFA-U1000-3
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
SF64FQYFA-U1000-3
Delkin Devices
Flash Card, 64GX8, CARD
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Data Retention Time-Min | 1 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Length | 32 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 2.1 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | MLC NAND TYPE | |
Width | 24 mm |