Part Details for SF64 by Diodes Incorporated
Overview of SF64 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF641B-MHB-T | Renesas Electronics Corporation | 64Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF641-SUB-T | Renesas Electronics Corporation | 64Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF641-DWF | Renesas Electronics Corporation | 64Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Part Details for SF64
SF64 CAD Models
SF64 Part Data Attributes
|
SF64
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF64
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF64
This table gives cross-reference parts and alternative options found for SF64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF64-13 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Diodes Incorporated | SF64 vs SF64-13 |
SF64 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | HY Electronic Corp | SF64 vs SF64 |
SF64 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, | Suzhou Good-Ark Electronics Co Ltd | SF64 vs SF64 |
SF64 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | SF64 vs SF64 |
SF64 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF64 vs SF64 |
SF64-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF64 vs SF64-TP |
SF64-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | SF64 vs SF64-BP-HF |
SF64 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, DO-201AD, | Surge Components Inc | SF64 vs SF64 |