Part Details for SF6282-8PG-520 by Switchcraft Conxall
Overview of SF6282-8PG-520 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF6282-8PG-520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8719
|
Newark | Cable 8#20 Pin Mini-Shld Solder |Switchcraft/conxall SF6282-8PG-520 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4500 / $51.6700 | Buy Now |
DISTI #
SC1345-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$29.0844 / $51.9600 | Buy Now |
DISTI #
502-SF6282-8PG-520
|
Mouser Electronics | Standard Circular Connector Cable Mt. 8#20 Pin Mini-Shield Solder RoHS: Compliant | 44 |
|
$29.0800 / $46.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9500 / $40.8200 | Buy Now |
DISTI #
SF62828PG520
|
TTI | Standard Circular Connector CABLE 8#20 PIN MINI-SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$25.7100 / $32.4500 | Buy Now |
DISTI #
000000000003167262
|
Sager | Standard Circular Connector Cable Mt. 8#20 Pin Mini-Shield Solder Min Qty: 1 | 0 |
|
$24.6500 / $40.7700 | Buy Now |
Part Details for SF6282-8PG-520
SF6282-8PG-520 CAD Models
SF6282-8PG-520 Part Data Attributes
|
SF6282-8PG-520
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SF6282-8PG-520
Switchcraft Conxall
Circular Connector, 8 Contact(s), Copper Alloy, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |