Part Details for SF5SC3L-7100 by Shindengen Electronic Manufacturing Co Ltd
Overview of SF5SC3L-7100 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD9287-100EBZ | Analog Devices | Quad 8-Bit 100Msps LVDS Serial | |
AD9234BCPZRL7-1000 | Analog Devices | 12Bit Dual l.0GSPS ADC JESD204 |
Price & Stock for SF5SC3L-7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S706200043352
|
Chip1Stop | Diode Schottky 30V 5A 3-Pin(3+Tab) FTO-220 Magazine RoHS: Not Compliant pbFree: No | 15 |
|
$7.3200 | Buy Now |