Part Details for SF56-TB by Cheng-Yi Electronic Co Ltd
Overview of SF56-TB by Cheng-Yi Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF56-TB
SF56-TB CAD Models
SF56-TB Part Data Attributes
|
SF56-TB
Cheng-Yi Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF56-TB
Cheng-Yi Electronic Co Ltd
Rectifier Diode, 1 Element, 5A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHENG-YI ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF56-TB
This table gives cross-reference parts and alternative options found for SF56-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF56-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GDGS95G | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DIE | SF56-TB vs GDGS95G |
ES5G-W | Rectron Semiconductor | Check for Price | RECTIFIER DIODE, | SF56-TB vs ES5G-W |
HS5GHV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SF56-TB vs HS5GHV6G |
FM504-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF56-TB vs FM504-T |
MUR540S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SF56-TB vs MUR540S |
S5GBF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SF56-TB vs S5GBF |
S5GB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SF56-TB vs S5GB |
S5GCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SF56-TB vs S5GCF |
FM504-W-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF56-TB vs FM504-W-HF |
FM504V-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF56-TB vs FM504V-HF-W |