-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF54G-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF54G-TP-ND
|
DigiKey | DIODE STANDARD 200V 5A DO201AD Min Qty: 1200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1225 / $0.1857 | Buy Now |
DISTI #
833-SF54G-TP
|
Mouser Electronics | Rectifiers 5A Super Fast Recovery Rectifiers RoHS: Compliant | 0 |
|
$0.1220 / $0.4400 | Order Now |
DISTI #
SF54G-TP
|
TME | Diode: rectifying, THT, 200V, 5A, reel,tape, Ifsm: 150A, DO201AD Min Qty: 3 | 1004 |
|
$0.1750 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF54G-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SF54G-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SF54G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF54G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF54GC1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | SF54G-TP vs SF54GC1 |
SF54G-B | Micro Commercial Components | Check for Price | Rectifier Diode, | SF54G-TP vs SF54G-B |
SF54G-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | SF54G-TP vs SF54G-BP-HF |
SF54G | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | SF54G-TP vs SF54G |
The recommended PCB layout and land pattern for the SF54G-TP can be found in the Micro Commercial Components' application note AN-114, which provides detailed guidelines for optimal performance and thermal management.
To ensure reliable operation in high-temperature environments, it is recommended to follow the derating guidelines provided in the datasheet, and to implement proper thermal management techniques such as heat sinking and airflow management.
The recommended soldering conditions for the SF54G-TP are a peak temperature of 260°C, with a soldering time of 10-15 seconds. It is also recommended to use a solder with a melting point of 217°C or higher.
Yes, the SF54G-TP is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Micro Commercial Components' application engineers to ensure the device meets the specific requirements of the intended application.
The typical lead time for the SF54G-TP is 12-14 weeks, and the minimum order quantity (MOQ) is 1,000 pieces. However, lead times and MOQs may vary depending on the specific requirements and availability, so it is recommended to consult with Micro Commercial Components' sales team or authorized distributors.