Part Details for SF526E/11PC35/11PC35/24IN by HUBER+SUHNER
Overview of SF526E/11PC35/11PC35/24IN by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152803-00011LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle SMT Dual Row 24in | |
10163749-00012LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle SMT Top Mount Dual Row 24in gold flash | |
10152803-00021LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle SMT Top Mount Dual Row 24in gold flash |
Price & Stock for SF526E/11PC35/11PC35/24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6202
|
Newark | Cbl Assy, Pc3.5 Plug-Plug, 50 Ohm, 610Mm Rohs Compliant: Yes |Huber+Suhner SF526E/11PC35/11PC35/24IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$475.6700 | Buy Now |
DISTI #
3628-SF526E/11PC35/11PC35/24IN-ND
|
DigiKey | COAX CBL 3.5MM TO 3.5MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$321.0976 / $445.2700 | Buy Now |
DISTI #
455-SF526E11PC3524IN
|
Mouser Electronics | RF Cable Assemblies SF526E/11PC35/11PC35/24in Cable Assembly | 10 |
|
$292.6300 / $360.1400 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 24in RoHS: Compliant | 0 |
|
$222.6900 / $353.6600 | Buy Now |