Part Details for SF4D-H88 by Panasonic Electronic Components
Overview of SF4D-H88 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF4D-H88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4292-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$3,812.0100 | Buy Now |
DISTI #
658-SF4D-H88
|
Mouser Electronics | Safety Light Curtains Type 4 Hand, 1,750mm,IP-67 RoHS: Compliant | 0 |
|
$3,812.0000 | Order Now |
|
Onlinecomponents.com | Safety Light Curtains 20mm Pitch 88 Beam PNP/NPN Output 1750mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$2,959.4800 / $3,175.4400 | Buy Now |
|
Master Electronics | Safety Light Curtains 20mm Pitch 88 Beam PNP/NPN Output 1750mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$2,959.4800 / $3,175.4400 | Buy Now |