Part Details for SF4D-H8 by Panasonic Electronic Components
Overview of SF4D-H8 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF4D-H8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4290-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$690.0030 / $759.0000 | Buy Now |
DISTI #
658-SF4D-H8
|
Mouser Electronics | Safety Light Curtains Type 4 Hand 150mm IP-67 RoHS: Compliant | 0 |
|
$683.1000 / $759.0000 | Order Now |
DISTI #
72076849
|
RS | Type 4 Hand 150mm IP-67 | Panasonic Industrial Automation SF4D-H8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$712.9300 / $766.5900 | RFQ |
|
Onlinecomponents.com | Safety Light Curtains 20mm Pitch 8 Beam PNP/NPN Output 150mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$614.7900 / $650.7100 | Buy Now |
DISTI #
SF4D-H8
|
TME | Safety light curtain, H: 150mm, 0÷15m, IP67, SF4D, 24VDC, lead Min Qty: 1 | 0 |
|
$376.0400 / $404.8800 | RFQ |
|
Master Electronics | Safety Light Curtains 20mm Pitch 8 Beam PNP/NPN Output 150mm Protective 0.2m to 9m/0.8m to 15m RoHS: Compliant | 0 |
|
$614.7900 / $650.7100 | Buy Now |