Part Details for SF4D-F79-01 by Panasonic Electronic Components
Overview of SF4D-F79-01 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF4D-F79-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-SF4D-F79-01-ND
|
DigiKey | TYPE 4 FINGER, 790MM,IP-67 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,617.7000 | Buy Now |
DISTI #
658-SF4D-F79-01
|
Mouser Electronics | Safety Light Curtains Type 4 Finger, 790mm,IP-67 RoHS: Compliant | 0 |
|
$3,821.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,932.7400 / $3,140.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,932.7400 / $3,140.5400 | Buy Now |