Part Details for SF4B-TR24 by Panasonic Electronic Components
Overview of SF4B-TR24 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R24TGBC | Coilcraft Inc | General Purpose Inductor, 0.24uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-R24TGBB | Coilcraft Inc | General Purpose Inductor, 0.24uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-R24TGLB | Coilcraft Inc | General Purpose Inductor, 0.24uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT |
Price & Stock for SF4B-TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF4B-TR24-ND
|
DigiKey | TEST ROD 24MM FOR SF4B Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
70671175
|
RS | For SF4B, Test Rod, 24mm For FloatIng BlankIng FInger | Panasonic Industrial Automation SF4B-TR24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5300 / $29.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1400 / $30.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1400 / $30.6300 | Buy Now |