Part Details for SF47G by Taiwan Semiconductor
Overview of SF47G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF47G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF47GTR-ND
|
DigiKey | DIODE GEN PURP 500V 4A DO201AD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SF47G
|
Avnet Americas | 35ns, 4A, 500V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF47G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1933 / $0.2108 | Buy Now |
DISTI #
821-SF47G
|
Mouser Electronics | Rectifiers 35ns, 4A, 500V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1870 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 | 0 |
|
$0.2260 | Buy Now |
Part Details for SF47G
SF47G CAD Models
SF47G Part Data Attributes
|
SF47G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF47G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF47G
This table gives cross-reference parts and alternative options found for SF47G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF47G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF47GR0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF47G vs SF47GR0 |
SF47GHX0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF47G vs SF47GHX0G |
SF47GR0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF47G vs SF47GR0G |
SF47GB0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF47G vs SF47GB0 |
SF47GX0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF47G vs SF47GX0G |
SF47GB0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF47G vs SF47GB0G |
SF47GHB0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF47G vs SF47GHB0G |
SF47GA0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF47G vs SF47GA0G |