Part Details for SF45G by Taiwan Semiconductor
Overview of SF45G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF45G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF45GCT-ND
|
DigiKey | DIODE GEN PURP 300V 4A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1790 / $0.7100 | Buy Now |
DISTI #
SF45G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 300V 4A 2-Pin DO-204AD T/R - Tape and Reel (Alt: SF45G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1625 | Buy Now |
DISTI #
821-SF45G
|
Mouser Electronics | Rectifiers 35ns, 4A, 300V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1830 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks | 0 |
|
$0.2210 | Buy Now |
Part Details for SF45G
SF45G CAD Models
SF45G Part Data Attributes
|
SF45G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF45G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF45G
This table gives cross-reference parts and alternative options found for SF45G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF45G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF45GHB0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GHB0G |
SF45GX0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GX0G |
SF45GHA0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GHA0G |
SF45GA0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GA0 |
SF45GR0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GR0 |
SF45GB0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GB0G |
SF45GHR0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GHR0G |
SF45GA0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GA0G |
SF45GX0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 300V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF45G vs SF45GX0 |