Part Details for SF4546-6010 by Amphenol Corporation
Overview of SF4546-6010 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for SF4546-6010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF4546-6010
|
Avnet Americas | PTNC Female Bulkhead Connector for .141 Cable - Bag (Alt: SF4546-6010) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$105.0704 | Buy Now |
DISTI #
523-SF4546-6010
|
Mouser Electronics | RF Connectors / Coaxial Connectors PTNC F Bulkhead Conn for .141 Cbl RoHS: Compliant | 12 |
|
$112.1600 / $133.0100 | Buy Now |
DISTI #
SF4546-6010
|
TTI | RF Connectors / Coaxial Connectors PTNC F Bulkhead Conn for .141 Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$104.5000 / $106.5900 | Buy Now |
DISTI #
SF4546-6010
|
Avnet Abacus | (Alt: SF4546-6010) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |