Part Details for SF44GH by Taiwan Semiconductor
Overview of SF44GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF44GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF44GHCT-ND
|
DigiKey | DIODE GEN PURP 200V 4A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1790 / $0.7100 | Buy Now |
DISTI #
SF44GH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 4A 2-Pin DO-204AD T/R - Tape and Reel (Alt: SF44GH) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1625 | Buy Now |
DISTI #
821-SF44GH
|
Mouser Electronics | Rectifiers 35ns, 4A, 200V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1830 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks | 0 |
|
$0.2210 | Buy Now |
Part Details for SF44GH
SF44GH CAD Models
SF44GH Part Data Attributes
|
SF44GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF44GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF44GH
This table gives cross-reference parts and alternative options found for SF44GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF44GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N8257FLTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | SF44GH vs 1N8257FLTXV |
1N8257 | Rectifier Diode, | Solid State Devices Inc (SSDI) | SF44GH vs 1N8257 |
1N8257FL | Rectifier Diode, | Solid State Devices Inc (SSDI) | SF44GH vs 1N8257FL |
1N8257FLS | Rectifier Diode, | Solid State Devices Inc (SSDI) | SF44GH vs 1N8257FLS |