Part Details for SF4252R by Diodes Incorporated
Overview of SF4252R by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF4252R
SF4252R CAD Models
SF4252R Part Data Attributes
|
SF4252R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF4252R
Diodes Incorporated
Rectifier Diode, 1 Element, 25A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF4252R
This table gives cross-reference parts and alternative options found for SF4252R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF4252R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Surge Components Inc | SF4252R vs AR252 |
AR251 | Rectifier Diode, | Taitron Components Inc | SF4252R vs AR251 |
AR25BB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SF4252R vs AR25BB0 |
ARS25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | SF4252R vs ARS25B |
MR2501M | 25 A, 100 V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | SF4252R vs MR2501M |
ARS25BB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SF4252R vs ARS25BB0G |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | HY Electronic Corp | SF4252R vs AR25B |
ARS25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | HY Electronic Corp | SF4252R vs ARS25B |
ARS25B-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | SF4252R vs ARS25B-LF |
AR251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | SF4252R vs AR251 |