Part Details for SF400-204005 by Same Sky
Overview of SF400-204005 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V | |
M30082040054X0PWAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 3.0V |
Price & Stock for SF400-204005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SF400-204005
|
Mouser Electronics | Thermal Interface Products Thermal interface material, SF400, silicone- based, 20x40x0.5 mm RoHS: Compliant | 0 |
|
$16.8800 / $21.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$0.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$0.1650 / $0.2760 | Buy Now |