Part Details for SF38S010000 by APEM Inc
Overview of SF38S010000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF38S010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF38S010000-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6610 | Buy Now |
DISTI #
642-SF38S010000
|
Mouser Electronics | Toggle Switches SPDT 5A 125V 10.7mm On-Off-Mom RoHS: Compliant | 0 |
|
$8.8300 / $11.8300 | Order Now |
DISTI #
75002779
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SF38S010000 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4900 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$3.6400 / $9.9600 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$3.6400 / $9.9600 | Buy Now |
Part Details for SF38S010000
SF38S010000 CAD Models
SF38S010000 Part Data Attributes
|
SF38S010000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SF38S010000
APEM Inc
Toggle Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Standard Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |