Part Details for SF37G by Taiwan Semiconductor
Overview of SF37G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SF37G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4335
|
Newark | Rectifier, Single, 500V, 3A, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:500V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor SF37G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2699 |
|
$0.2180 / $0.6080 | Buy Now |
DISTI #
SF37G
|
Avnet Americas | 35ns, 3A, 500V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF37G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1535 | Buy Now |
DISTI #
821-SF37G
|
Mouser Electronics | Rectifiers 35ns, 3A, 500V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.2080 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 12 Weeks | 0 |
|
$0.2080 | Buy Now |
Part Details for SF37G
SF37G CAD Models
SF37G Part Data Attributes
|
SF37G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF37G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |