Part Details for SF36 by HVCA & CKE
Overview of SF36 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AC-21-33SF3.600000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SF36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016181
|
RS | Diode, Rectifier, Fast, Vr 400V, If 3A, Pkg DO-201AD, Trr 35ns, Cs 125A, Ir 5uA | HVCA SF36 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |