Part Details for SF3382-2FSG-540 by Switchcraft Conxall
Overview of SF3382-2FSG-540 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF3382-2FSG-540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0622
|
Newark | Cable End W/ #16 Solder Cup Female Contacts : Key F |Switchcraft/conxall SF3382-2FSG-540 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6300 / $63.9200 | Buy Now |
DISTI #
468-SF3382-2FSG-540-ND
|
DigiKey | CABLE END W/ #16 SOLDER CUP FEMA Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3200 | Buy Now |
DISTI #
502-SF33822FSG540
|
Mouser Electronics | Standard Circular Connector 2P FEMALE CABLE END #16 SOLDER CUP KEY F RoHS: Compliant | 0 |
|
$36.7500 / $37.4100 | Order Now |
DISTI #
75553921
|
RS | Power Plug Cable Assembly, End A: Standard (5A) Twist-Lock Plug 0.080 in (2.0 m | Switchcraft SF3382-2FSG-540 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2900 / $50.5000 | Buy Now |
DISTI #
000000000005887504
|
Sager | Standard Circular Connector 2P FEMALE CABLE END #16 SOLDER CUP KEY F Min Qty: 25 | 0 |
|
$29.5000 / $44.5000 | Buy Now |