Part Details for SF3321-60018-1S by Amphenol Corporation
Results Overview of SF3321-60018-1S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF3321-60018-1S Information
SF3321-60018-1S by Amphenol Corporation is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SF3321-60018-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF3321-60018-1S
|
Avnet Americas | Conn 1.85mm F 0Hz to 67GHz Solderless ST PCB Mount Gold Over Nickel - Trays (Alt: SF3321-60018-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$49.0682 / $60.3066 | Buy Now |
DISTI #
523-SF3321-60018-1S
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.85mm F PCBComp/Mnt Conn 2Hole w Scrw RoHS: Compliant | 8 |
|
$57.9300 / $74.8200 | Buy Now |
DISTI #
SF3321-60018-1S
|
TTI | RF Connectors / Coaxial Connectors 1.85mm F PCBComp/Mnt Conn 2Hole w Scrw pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 250 In Stock |
|
$56.2300 / $74.0700 | Buy Now |
DISTI #
SF3321-60018-1S
|
Avnet Abacus | (Alt: SF3321-60018-1S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |