Connectors
SF3321-60007
Description: CONN 1.85MM JCK STR 50OHM SOLDER

Overview of SF3321-60007 by Amphenol SV Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10122460-007LF Amphenol Communications Solutions PwrLoPro® , Power Connectors,Right Angle Header,25S+10P
601760007 Amphenol Communications Solutions HD MINI SAS
604160007 Amphenol Communications Solutions QSFP+ 30AWG,7 meter, active

Price & Stock for SF3321-60007 by Amphenol SV Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC7543
Newark 1.85Mm Female Bulkhead Connector For .085 Cable/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave SF3321-60007 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $193.9000
  • 50 $182.5000
$182.5000 / $193.9000 Buy Now
DISTI # SF3321-60007-ND
DigiKey CONN 1.85MM JCK STR 50OHM SOLDER Min Qty: 25 Lead time: 15 Weeks Container: Bag Temporarily Out of Stock
  • 25 $192.9544
$192.9544 Buy Now
DISTI # ASVSF3321-60007
Heilind Electronics 1.85MM FEMALE BULKHEAD CONNECT Americas - 0 in Stock
Buy Now
Onlinecomponents.com 1.85mm Female Bulkhead Connector for .085 Cable RoHS: Compliant 0
  • 7 $432.8000
  • 13 $246.7600
  • 19 $178.2100
  • 25 $174.6500
$174.6500 / $432.8000 Buy Now
DISTI # ASVSF3321-60007
Interstate Connecting Components 1.85MM FEMALE BULKHEAD CONNECT 0
Buy Now
DISTI # SF3321-60007
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 0
  • 25 $186.4500
  • 50 $173.4400
  • 100 $161.3300
$161.3300 / $186.4500 Buy Now

CAD Models for SF3321-60007 by Amphenol SV Microwave
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF3321-60007 by Amphenol SV Microwave

SF3321-60007
Amphenol SV Microwave
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SV MICROWAVE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Amphenol SV MICROWAVE
Body Depth
0.335 inch
Body Diameter
0.277 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF 1.85MM CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Insertion Loss
0.24 dB
Insulator Material
POLYCHLOROTRIFLUOROETHYLENE
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
65 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.33
Want to compare parts?
  1. SF3321-60007
    Amphenol SV Microwave
    CONN 1.85MM JCK STR 50OHM SOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF3321-60007 by Amphenol SV Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF3321-60007 by Amphenol SV Microwave

Select Manufacturer
Which Manufacturer of SF3321-60007 would you like to use for your alert(s)?
  • Please alert me when SF3321-60007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF3321-60007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF3321-60007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF3321-60007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF3321-60007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF3321-60007 by Amphenol SV Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: