Part Details for SF32P010000 by APEM Inc
Overview of SF32P010000 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF32P010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2365
|
Newark | Toggle Switch S Pcb Mount Rohs Compliant: Yes |Apem SF32P010000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $15.4300 | Buy Now |
DISTI #
SF32P010000-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4706 | Buy Now |
DISTI #
642-SF32P010000
|
Mouser Electronics | Toggle Switches SPDT 5A 125V 10.7mm On-Mom RoHS: Compliant | 30 |
|
$6.0000 / $10.2400 | Buy Now |
DISTI #
75002766
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SF32P010000 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2300 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON None Mom SPDT Long Lever PC Pins 5A 250VAC 30VDC PC Mount with Threads RoHS: Compliant |
1324 In Stock |
|
$6.1200 / $14.4000 | Buy Now |
DISTI #
69709936
|
Verical | Switch Toggle ON None Mom SPDT Long Lever PC Pins 5A 250VAC 30VDC PC Mount with Threads Min Qty: 5 Package Multiple: 5 Date Code: 2302 | Americas - 1320 |
|
$9.9523 / $18.5567 | Buy Now |
|
Master Electronics | Switch Toggle ON None Mom SPDT Long Lever PC Pins 5A 250VAC 30VDC PC Mount with Threads RoHS: Compliant |
1324 In Stock |
|
$6.1200 / $14.4000 | Buy Now |
Part Details for SF32P010000
SF32P010000 CAD Models
SF32P010000 Part Data Attributes:
|
SF32P010000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SF32P010000
APEM Inc
Toggle Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Standard Lever Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |