-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPM Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9245
|
Newark | Rf Coaxial, Smpm Plug, 50 Ohm, Panel, Connector Type:Smpm Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF3211-60218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.2600 | Buy Now |
DISTI #
SF3211-60218-ND
|
DigiKey | CONN SMPM PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
47 In Stock |
|
$46.0100 | Buy Now |
DISTI #
ASVSF3211-60218
|
Heilind Electronics | SMPM MALE SOLDERLESS PCB COMPR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Male Solderless PCB Compression Mount Connector - 2 Hole (CPW / Microstrip) RoHS: Compliant | 0 |
|
$45.0900 / $92.0300 | Buy Now |
DISTI #
ASVSF3211-60218
|
Interstate Connecting Components | SMPM MALE SOLDERLESS PCB COMPR | 0 |
|
Buy Now | |
DISTI #
SF3211-60218
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$29.8600 / $48.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF3211-60218
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF3211-60218
Amphenol SV Microwave
RF SMPM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF SMPM CONNECTOR |