-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9243
|
Newark | Rf Coaxial, Smpm Plug, 50 Ohm, Panel, Connector Type:Smpm Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF3211-60193-1S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6800 / $43.9000 | Buy Now |
DISTI #
SF3211-60193-1S-ND
|
DigiKey | CONN SMPM PLUG STR 50 OHM SMD Min Qty: 50 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.3788 | Buy Now |
DISTI #
ASVSF3211-60193-1S
|
Heilind Electronics | SMPM MALE SOLDERLESS PCB COMPR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Male Solderless PCB Compression Mount Connector - 2 Hole - with 4.76mm Screws (Stripline) RoHS: Compliant | 0 |
|
$42.1400 / $86.0000 | Buy Now |
DISTI #
ASVSF3211-60193-1S
|
Interstate Connecting Components | SMPM MALE SOLDERLESS PCB COMPR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF3211-60193-1S
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF3211-60193-1S
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.211 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYCHLOROTRIFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |