Part Details for SF30J100 by Ohmite Mfg Co
Overview of SF30J100 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF30J100
SF30J100 CAD Models
SF30J100 Part Data Attributes
|
SF30J100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SF30J100
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 30W, 100ohm, 281V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 25.4 mm | |
Package Length | 31.75 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 281 V |