Part Details for SF301 by Lite-On Semiconductor Corporation
Overview of SF301 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SF301
SF301 CAD Models
SF301 Part Data Attributes:
|
SF301
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SF301
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF301
This table gives cross-reference parts and alternative options found for SF301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3010PT | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | SF301 vs MUR3010PT |
SF302 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, TO-3P, 3 PIN | Surge Components Inc | SF301 vs SF302 |
UFR3001C | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | SF301 vs UFR3001C |
FEP30BP | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | SF301 vs FEP30BP |
FEP30AP | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | SF301 vs FEP30AP |
FEP30BP | Rectifier Diode, 1 Phase, 30A, Silicon | International Semiconductor Inc | SF301 vs FEP30BP |
FEP30BP | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Frontier Electronics Co Ltd | SF301 vs FEP30BP |
FEP30AP | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, | General Instrument Corp | SF301 vs FEP30AP |
SF302 | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | SF301 vs SF302 |
FEP30AP | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Frontier Electronics Co Ltd | SF301 vs FEP30AP |