There are no models available for this part yet.
Overview of SF3-6.0-F9P67PR-2 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF3-6.0-F9P67PR-2 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-SF3-6.0-F9P67PR-2-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 6" 9.10MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7086 | Buy Now | |
DISTI #
749-SF36F9P67PR2
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, Vertical SMD Adapter, 2mm. Fiber Optic Core, 9.0mm IP67, Dia. Low Profile Lens, 6.0 in. Red RoHS: Compliant | 0 |
|
$2.2600 / $5.2800 | Order Now |