Part Details for SF3-6.0-F6PZ67PR-2 by Bivar Inc
Overview of SF3-6.0-F6PZ67PR-2 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF3-6.0-F6PZ67PR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SF3-6.0-F6PZ67PR-2-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 6" 5.84MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.9759 | Buy Now |
DISTI #
749-SF36F6PZ67PR2
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, Vertical SMD Adapter, 2mm. Fiber Optic Core, 6.0mm IP67, Dia. Low Profile Fresnel Lens, 6.0 in. Red RoHS: Compliant | 0 |
|
$1.8100 / $4.2400 | Order Now |