Part Details for SF2JDF-13 by Diodes Incorporated
Results Overview of SF2JDF-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF2JDF-13 Information
SF2JDF-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SF2JDF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2JDF-13DI-ND
|
DigiKey | DIODE STANDARD 600V 2A DFLAT Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1091 / $0.1237 | Buy Now |
DISTI #
SF2JDF-13
|
Avnet Americas | Diode Super Fast Recovery 600V 2A 2-Pin D-Flat T/R - Tape and Reel (Alt: SF2JDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0874 / $0.0933 | Buy Now |
DISTI #
621-SF2JDF-13
|
Mouser Electronics | Rectifiers FRED GPP Rectifier D-FLAT T&R 10K | 0 |
|
$0.1240 | Order Now |
Part Details for SF2JDF-13
SF2JDF-13 CAD Models
SF2JDF-13 Part Data Attributes
|
SF2JDF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF2JDF-13
Diodes Incorporated
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2019-01-08 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SF2JDF-13
This table gives cross-reference parts and alternative options found for SF2JDF-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF2JDF-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2JALHM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SF2JDF-13 vs RS2JALHM3G |
E2JFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | SF2JDF-13 vs E2JFF2 |
RS2J-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SF2JDF-13 vs RS2J-TR5G |
ES2JT&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | SF2JDF-13 vs ES2JT&R |
CMR2U-06TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SF2JDF-13 vs CMR2U-06TR13TIN/LEAD |
RS2JFSHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SF2JDF-13 vs RS2JFSHM2G |
SMF205A | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN | SF2JDF-13 vs SMF205A |
RS2JA-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SF2JDF-13 vs RS2JA-TM2G |
S2JA-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SF2JDF-13 vs S2JA-TR3G |
ES2J | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SF2JDF-13 vs ES2J |