Part Details for SF2993-6001 by Amphenol Corporation
Overview of SF2993-6001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for SF2993-6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2993-6001
|
Avnet Americas | SMA Male to Male Adapter - Trays (Alt: SF2993-6001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$29.8670 | Buy Now |
DISTI #
523-SF2993-6001
|
Mouser Electronics | RF Adapters - In Series SMA Male to Male Adapter RoHS: Compliant | 230 |
|
$32.5600 / $36.3900 | Buy Now |
DISTI #
SF2993-6001
|
TTI | RF Adapters - In Series SMA Male to Male Adapter pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$24.4900 / $25.9900 | Buy Now |
DISTI #
SF2993-6001
|
Avnet Abacus | (Alt: SF2993-6001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |