-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMA RCPT R/A 50 OHM SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3655
|
Newark | No |Amphenol Sv Microwave SF2960-6025 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6700 / $44.9900 | Buy Now |
DISTI #
43AC7515
|
Newark | Sma Female Flange Mount Connector, 4 Hole, R/A (Candlestick)/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF2960-6025 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4200 / $46.7900 | Buy Now |
DISTI #
SF2960-6025-ND
|
DigiKey | CONN SMA RCPT R/A 50 OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
523 In Stock |
|
$47.5993 / $59.0600 | Buy Now |
DISTI #
ASVSF2960-6025
|
Heilind Electronics | SMA FEMALE FLANGE MOUNT CONN 4 HOLE, R/A | Americas - 29 in Stock |
|
$30.7296 / $52.3317 | Buy Now |
|
Onlinecomponents.com | SMA Female Flange Mount Connector - 4 Hole - R/A (Candlestick) RoHS: Compliant |
100 In Stock |
|
$28.8500 / $58.0600 | Buy Now |
DISTI #
70355477
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Flange Mount RCP Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 100 |
|
$58.3898 / $72.8482 | Buy Now |
DISTI #
ASVSF2960-6025
|
Interstate Connecting Components | SMA FEMALE FLANGE MOUNT CONN 4 HOLE, R/A | 87 |
|
$30.7296 / $52.3317 | Buy Now |
|
Master Electronics | SMA Female Flange Mount Connector - 4 Hole - R/A (Candlestick) RoHS: Compliant |
100 In Stock |
|
$28.8500 / $58.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2960-6025
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF2960-6025
Amphenol SV Microwave
CONN SMA RCPT R/A 50 OHM SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.5 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.115 inch | |
Total Number of Contacts | 1 |