-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7513
|
Newark | Sma Female Flange Mount Connector, 4 Hole (Candlestick)/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF2950-6061 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 | Buy Now |
DISTI #
SF2950-6061-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
353 In Stock |
|
$9.6986 / $16.0400 | Buy Now |
DISTI #
ASVSF2950-6061
|
Heilind Electronics | SMA FEMALE FLANGE MOUNT CONN 4 HOLE | Americas - 125 in Stock |
|
$9.9936 / $10.9790 | Buy Now |
|
Onlinecomponents.com | SMA Female Flange Mount Connector - 4 Hole (Candlestick) RoHS: Compliant |
175 In Stock |
|
$4.7100 / $5.9700 | Buy Now |
DISTI #
62534775
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold Over Nickel Bag Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 175 |
|
$6.7786 / $7.7633 | Buy Now |
DISTI #
65701367
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold Over Nickel Bag Min Qty: 10 Package Multiple: 1 | Americas - 64 |
|
$6.5900 / $6.8600 | Buy Now |
DISTI #
66705483
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold Over Nickel Bag Min Qty: 10 Package Multiple: 1 | Americas - 15 |
|
$4.1875 / $6.7000 | Buy Now |
DISTI #
ASVSF2950-6061
|
Interstate Connecting Components | SMA FEMALE FLANGE MOUNT CONN 4 HOLE | 375 |
|
$9.9936 / $10.9790 | Buy Now |
DISTI #
SF2950-6061
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$9.4400 | Buy Now |
|
Master Electronics | SMA Female Flange Mount Connector - 4 Hole (Candlestick) RoHS: Compliant |
175 In Stock |
|
$4.7100 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2950-6061
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF2950-6061
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | STANDARD: MIL-PRF-39012 | |
Body Breadth | 0.5 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RD-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.127 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |