Part Details for SF2906-6002 by Amphenol Corporation
Overview of SF2906-6002 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 |
Price & Stock for SF2906-6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2906-6002
|
Avnet Americas | SMA Male Connector for .085 Cable - Trays (Alt: SF2906-6002) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.7908 / $4.9536 | Buy Now |
DISTI #
523-SF2906-6002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA M Conn for .085 Cable RoHS: Compliant | 675 |
|
$4.3800 / $6.7200 | Buy Now |
DISTI #
SF2906-6002
|
TTI | RF Connectors / Coaxial Connectors SMA M Conn for .085 Cable pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1417 In Stock |
|
$4.1700 / $5.2900 | Buy Now |
DISTI #
SF2906-6002
|
Avnet Abacus | (Alt: SF2906-6002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SF2906-6002
SF2906-6002 CAD Models
SF2906-6002 Part Data Attributes
|
SF2906-6002
Amphenol Corporation
Buy Now
|
Compare Parts:
SF2906-6002
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |