Part Details for SF25W4300BALQ by Walsin Technology Corporation
Overview of SF25W4300BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25W4300BALQ
SF25W4300BALQ CAD Models
SF25W4300BALQ Part Data Attributes
|
SF25W4300BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25W4300BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF25W4300BALQ
This table gives cross-reference parts and alternative options found for SF25W4300BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25W4300BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC10Q430R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | SF25W4300BALQ vs PRC2512TTC10Q430R+-0.05% |
AR12BTBQ4300N | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | SF25W4300BALQ vs AR12BTBQ4300N |
RNCF2512BTT430R | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25W4300BALQ vs RNCF2512BTT430R |
AR12BBBQ4300N | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | SF25W4300BALQ vs AR12BBBQ4300N |
PRC2512TC10Q430R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | SF25W4300BALQ vs PRC2512TC10Q430R+-0.05% |
PRC2512TTC10Q430R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | SF25W4300BALQ vs PRC2512TTC10Q430R+-0.1% |
AR12BBBQ4300 | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25W4300BALQ vs AR12BBBQ4300 |
RTX254300BBE4 | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | SF25W4300BALQ vs RTX254300BBE4 |
RTX254300BBE2 | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | SF25W4300BALQ vs RTX254300BBE2 |
AR12ATBQ4300N | Fixed Resistor, Thin Film, 0.75W, 430ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | SF25W4300BALQ vs AR12ATBQ4300N |