Part Details for SF25U15R4AALQ by Walsin Technology Corporation
Overview of SF25U15R4AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25U15R4AALQ
SF25U15R4AALQ CAD Models
SF25U15R4AALQ Part Data Attributes
|
SF25U15R4AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25U15R4AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25U15R4AALQ
This table gives cross-reference parts and alternative options found for SF25U15R4AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25U15R4AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC25Q15.4R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | SF25U15R4AALQ vs PRC2512TTC25Q15.4R+-0.05% |
AR12ATCQ15R4 | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25U15R4AALQ vs AR12ATCQ15R4 |
WF25U15R4ATL | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | SF25U15R4AALQ vs WF25U15R4ATL |
AR12BTCQ15R4N | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | SF25U15R4AALQ vs AR12BTCQ15R4N |
PRC2512TTC25Q15.4R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | SF25U15R4AALQ vs PRC2512TTC25Q15.4R+-0.1% |
SF25U15R4BTLQ | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25U15R4AALQ vs SF25U15R4BTLQ |
RNCF2512ATE15R4 | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25U15R4AALQ vs RNCF2512ATE15R4 |
HPTF2512-WE-15R4BT | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | SF25U15R4AALQ vs HPTF2512-WE-15R4BT |
WF25U15R4BTLQ | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25U15R4AALQ vs WF25U15R4BTLQ |
NTRH25A15R4CTRF | Fixed Resistor, Thin Film, 0.75W, 15.4ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | SF25U15R4AALQ vs NTRH25A15R4CTRF |