Part Details for SF25T1300ATL by Walsin Technology Corporation
Overview of SF25T1300ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T1300ATL
SF25T1300ATL CAD Models
SF25T1300ATL Part Data Attributes
|
SF25T1300ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T1300ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25T1300ATL
This table gives cross-reference parts and alternative options found for SF25T1300ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T1300ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512ATC130R | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25T1300ATL vs RNCF2512ATC130R |
AR12BBDQ1300N | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | SF25T1300ATL vs AR12BBDQ1300N |
SF25T1300BALQ | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T1300ATL vs SF25T1300BALQ |
NTRH25A1300DTRF | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | SF25T1300ATL vs NTRH25A1300DTRF |
AR12ATDQ1300N | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | SF25T1300ATL vs AR12ATDQ1300N |
CAR2512130OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | SF25T1300ATL vs CAR2512130OHMS0.05%50PPMHP |
PRC2512TTC50Q130R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T1300ATL vs PRC2512TTC50Q130R+-0.1% |
PRC2512TTC50Q130R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T1300ATL vs PRC2512TTC50Q130R+-0.05% |
WF25T1300AVLQ | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T1300ATL vs WF25T1300AVLQ |
HPTF2512-WC-1300BT | Fixed Resistor, Thin Film, 0.75W, 130ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | SF25T1300ATL vs HPTF2512-WC-1300BT |