Part Details for SF2500EX22 by Toshiba America Electronic Components
Overview of SF2500EX22 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SF2500EX22
SF2500EX22 CAD Models
SF2500EX22 Part Data Attributes
|
SF2500EX22
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF2500EX22
Toshiba America Electronic Components
Silicon Controlled Rectifier, 3925 A, 2500 V, SCR, 13-120J1A, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DISK BUTTON, O-CEDB-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 400 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1500 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-CEDB-X4 | |
Leakage Current-Max | 120 mA | |
Non-Repetitive Pk On-state Cur | 45000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 3930000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3925 A | |
Repetitive Peak Off-state Leakage Current-Max | 120000 µA | |
Repetitive Peak Off-state Voltage | 2500 V | |
Repetitive Peak Reverse Voltage | 2500 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Trigger Device Type | SCR |