Part Details for SF25-1960M5UB01 by Kyocera AVX Components
Overview of SF25-1960M5UB01 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF25-1960M5UB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 904 |
|
$0.8750 / $2.5000 | Buy Now | |
|
Chip1Cloud | FILTER SAW 1960.00 MHZ SMD | 43000 |
|
RFQ |
Part Details for SF25-1960M5UB01
SF25-1960M5UB01 CAD Models
SF25-1960M5UB01 Part Data Attributes
|
SF25-1960M5UB01
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SF25-1960M5UB01
Kyocera AVX Components
SAW Filter, 1 Function(s), 1960MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH SELECTIVITY; TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | SAW FILTER | |
Height | 0.85 mm | |
Insertion Loss-Max | 4.1 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 2 mm |
Alternate Parts for SF25-1960M5UB01
This table gives cross-reference parts and alternative options found for SF25-1960M5UB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25-1960M5UB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25-1960M5UB01 | SAW Filter, 1 FUNCTIONS, 1960 MHz, SAW FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | SF25-1960M5UB01 vs SF25-1960M5UB01 |