Part Details for SF2422-10B41 by Sanyo-Denki Cooling
Overview of SF2422-10B41 by Sanyo-Denki Cooling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2422-10B41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0098
|
Newark | Stepper Motor, 2-Ph, 1A, 0.43Nm, Coil Type:Bipolar, Torque Max:0.43N-M, Current Rating:1A, No. Of Phases:Two Phase, Resistance:4.6Ohm, Inductance:9.6Mh, Inertia:0.046Kg-Cm2, Product Range:Sf Series, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Sanyo Denki SF2422-10B41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$32.3400 / $40.2800 | Buy Now |
DISTI #
2300-SF2422-10B41-ND
|
DigiKey | STEP, F2, SQ.42, 1.8, , , BIPOLA Min Qty: 1 Lead time: 24 Weeks Container: Box |
24 In Stock |
|
$22.8982 / $30.5900 | Buy Now |