Part Details for SF2421-10B11 by Sanyo-Denki Cooling
Overview of SF2421-10B11 by Sanyo-Denki Cooling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2421-10B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7685
|
Newark | Stepper Motor, 0.29Nm, 1.8Deg, 1A, 24Vdc Rohs Compliant: Yes |Sanyo Denki SF2421-10B11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1400 | Buy Now |
DISTI #
2300-SF2421-10B11-ND
|
DigiKey | STEP, F2, SQ.42, 1.8, , , BIPOLA Min Qty: 1 Lead time: 14 Weeks Container: Box |
24 In Stock |
|
$22.8361 / $28.3300 | Buy Now |