SF2378E
Description: SAW Filter,

Overview of SF2378E by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Telecommunications

Price & Stock for SF2378E by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # SF2378E
Avnet Americas SAW Filter 925.2MHz Frequency SMD 6-Pin Case SM3030 T/R (Alt: SF2378E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 0
RFQ
DISTI # C1S521302210752
Chip1Stop SAW Filters 2369
  • 5 $0.3530
$0.3530 Buy Now

CAD Models for SF2378E by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF2378E by Murata Manufacturing Co Ltd

SF2378E
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
Additional Feature
TR, 7/13 INCH
Center or Cutoff Frequency (fo/fc)
925.2 MHz
Filter Type
SAW FILTER
Height
1.4 mm
Input Impedance
50 OHM
Insertion Loss-Max
3.5 dB
Length
3.15 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Impedance
50 OHM Ω
Width
3.15 mm
Want to compare parts?
  1. SF2378E
    Murata Manufacturing Co Ltd
    SAW Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF2378E by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF2378E by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of SF2378E would you like to use for your alert(s)?
  • Please alert me when SF2378E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF2378E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF2378E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF2378E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF2378E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF2378E by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: