There are no models available for this part yet.
Overview of SF2344D by RFMi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF2344D by RFMi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
198-SF2344D
|
Mouser Electronics | Signal Conditioning 3V 241 MHz 50 // 200 Ohms SMD/SMT SM3838-8 5 MHz 2.2 dB - 10 C to + 85 C AEC-Q200 RoHS: Compliant | 0 |
|
$1.0700 / $1.1300 | Order Now |