Part Details for SF23080A/2083HSL.GN by SPC Multicomp
Overview of SF23080A/2083HSL.GN by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF23080A/2083HSL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9717
|
Newark | Axial Fan, 80Mm, 230Vac, 90Ma, Nominal Rated Voltage Ac:220V To 240V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:30Cfm, Noise Rating:35Dba, Power Rating:-, Ip Rating:-Rohs Compliant: Yes |Multicomp SF23080A/2083HSL.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$20.6100 / $21.5000 | Buy Now |