There are no models available for this part yet.
Overview of SF23 by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SF23 by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF23
|
Avnet Americas | Glass Passivated Super Fast Rectifier 2A 150V 2-Pin DO-204AC - Tape and Reel (Alt: SF23) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0514 | Buy Now |
CAD Models for SF23 by Surge Components Inc
Part Data Attributes for SF23 by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
DO-15, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
SUPER FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
150 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SF23
This table gives cross-reference parts and alternative options found for SF23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF23 vs SF23 |
SF23-AP | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF23 vs SF23-AP |
SF23-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF23 vs SF23-T3 |
SF23-GT3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF23 vs SF23-GT3 |
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | HY Electronic Corp | SF23 vs SF23 |
SF23-BP | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF23 vs SF23-BP |
SF23X0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | SF23 vs SF23X0G |
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | WEITRON INTERNATIONAL CO., LTD. | SF23 vs SF23 |
SF23-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | Micro Commercial Components | SF23 vs SF23-TP-HF |
SF23 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SF23 vs SF23 |